FESTO 525147 MHE3 Magnetic valve G 1/8 3 mm width 1pc

MPN
525147
Brand
FESTO
EAN-13
4052568161316
Order Code
03-2773
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £104.37 £102.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

FESTO manufactures the Magnetic Valve 525147 MHE3-MS1H-3/2G-1/8, which features a nominal width of 3 mm and a G 1/8 connection. This valve is suitable for controlling water flow and is classified as an all-fluid valve. Typical applications include pneumatic systems requiring precise fluid control, making it ideal for industrial automation processes.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure -0.9bar
Connection G 1/8
Enclosure material Zinc (die-cast)
Function 3/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature 60°C
Max. media temperature 60°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 60°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 200 l/min
Nominal width 3mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Switching Frequency 280Hz
Weight 120g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot