FESTO 6211 MFH-5-1/4 magnetic valve G 1/4 7mm width 1pc

MPN
6211
Brand
FESTO
EAN-13
4052568001131
Order Code
03-3052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £163.98 £151.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO Magnetic Valve 6211 MFH-5-1/4 features a G 1/4 connection and a nominal width of 7 mm, suitable for controlling fluid flow. Manufactured by FESTO, it is an all-fluid valve designed for use with various liquids, including water. Typical applications include automated control systems in industrial processes.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 2.2bar
Connection G 1/4
Enclosure material Aluminium (die-cast)
IP Rating IP65
Max. ambient temperature +40°C
Max. flow 1000l/min
Max. media temperature +60°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -5°C
Nominal width 7mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operation Electrically
Sealant NBR
Weight 290g

Reviews

Be the first to submit a review

Trustpilot