FESTO 196119 MHA2 Magnetic valve 2mm width Connector plate

MPN
196119
Brand
Festo
EAN-13
4052568159160
Order Code
03-2628
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The FESTO Magnetic Valve 196119 is a connector plate with a nominal width of 2 mm, designed for fluid control applications. It ensures efficient water flow management and is suitable for various all-fluid valve systems. This component is ideal for use in automated settings where precise and reliable fluid control is required.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure -0.9bar
Connection Connector plate
Enclosure material Zinc (die-cast)
Function 3/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature 40°C
Max. media temperature 40°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 40°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 100 l/min
Nominal width 2mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Switching Frequency 330Hz
Weight 60g
Width 10mm

Trustpilot