Fein 92604170020 Li-ion Tool Battery 14.4V 2.5Ah Compact Power |
03-1305
|
|
Back order - 25 availableBack-order availability date - 30/11/2026
|
1+ £72.04
Price per unit Ex VAT
|
14.4 V |
2.5Ah |
|
1.0in |
391g |
Tool battery |
Li-ion |
Yes |
Non-standard rechargeable |
Fein 92604175020 Tool Battery 18V 6Ah Li-ion with SafetyCell Tech |
03-1306
|
|
Back order - 8 availableBack-order availability date - 30/11/2026
|
1+ £95.40
Price per unit Ex VAT
|
18 V |
6Ah |
|
1.0in |
0.7kg |
Tool battery |
Li-ion |
Yes |
Non-standard rechargeable |
Fein 92604179020 Tool Battery 18V 5.2Ah Li-ion 1pc(s) |
03-1307
|
|
Back order - 33 availableBack-order availability date - 30/11/2026
|
1+ £110.06
Price per unit Ex VAT
|
18 V |
5.2Ah |
|
1.0in |
|
Tool battery |
Li-ion |
Yes |
Non-standard rechargeable |
Fein 92604182020 Battery 18V 3Ah Li-ion with SafetyCell Technology |
03-1309
|
|
Back order - 9 availableBack-order availability date - 30/11/2026
|
1+ £68.06
Price per unit Ex VAT
|
18 V |
3Ah |
|
1.0in |
0.45kg |
Tool battery |
Li-ion |
Yes |
Non-standard rechargeable |
Fein 92604341020 ProCORE 18V Battery 4Ah Li-ion w/ SafetyCell Technology |
03-1321
|
|
Back order - 3 availableBack-order availability date - 30/11/2026
|
1+ £101.57
Price per unit Ex VAT
|
18 V |
4Ah |
ProCORE 18V 4.0Ah AS |
1.0in |
0.52kg |
Tool battery |
Li-ion |
Yes |
Non-standard rechargeable |
Fein 92604344020 GBA Tool Battery 18V 2.0Ah Li-ion SafetyCell Tech |
03-1322
|
|
Back order - 3 availableBack-order availability date - 30/11/2026
|
1+ £49.91
Price per unit Ex VAT
|
18 V |
2.0Ah |
GBA 18V 2.0Ah |
|
|
Tool battery |
Li-ion |
Yes |
Non-standard rechargeable |
Fein 92604345020 Battery 18V 4.0Ah Li-ion with SafetyCell Technology |
03-1323
|
|
Back order - 5 availableBack-order availability date - 30/11/2026
|
1+ £81.59
Price per unit Ex VAT
|
18 V |
4Ah |
GBA 18V 4.0Ah AS |
1.0in |
0.6kg |
Tool battery |
Li-ion |
Yes |
Non-standard rechargeable |
Fein 92604346020 GBA 18V 5Ah Li-ion Tool Battery with SafetyCell Technology |
03-1324
|
|
Back order - 11 availableBack-order availability date - 30/11/2026
|
1+ £72.05
Price per unit Ex VAT
|
18 V |
5Ah |
GBA 18V 5.0Ah AS |
1.0in |
0.62kg |
Tool battery |
Li-ion |
Yes |
Non-standard rechargeable |