Fein 92604344020 GBA Tool Battery 18V 2.0Ah Li-ion SafetyCell Tech

MPN
92604344020
Brand
Fein
EAN-13
4014586896236
Order Code
03-1322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £59.28 £49.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 01/12/2026

Fein's GBA 18V 2.0Ah power tool battery is an efficient 18 V 2.0 Ah Li-ion option. It powers various Fein tools seamlessly, ensuring longer run times and reliable performance. Designed for professional and DIY tasks, it supports demanding applications with ease.
Type Tool battery
Battery Voltage 18 V
Capacity 2.0Ah
Technology Li-ion
Misc Attribute GBA 18V 2.0Ah
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot