Fein 92604345020 Battery 18V 4.0Ah Li-ion with SafetyCell Technology

MPN
92604345020
Brand
Fein
EAN-13
4014586896243
Order Code
03-1323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £81.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 01/12/2026

The Fein GBA 18V 4.0Ah AS tool battery, model 92604345020, is a reliable lithium-ion power source for Fein power tools. With a capacity of 4.0Ah and a voltage of 18V, it provides enhanced performance and longer runtime for demanding tasks. This Fein tool battery is ideal for various construction and DIY applications where consistent power is essential.
Type Tool battery
Battery Voltage 18 V
Capacity 4Ah
Technology Li-ion
Misc Attribute GBA 18V 4.0Ah AS
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Weight 0.6kg

Reviews

Be the first to submit a review

Trustpilot