Fein 92604182020 Battery 18V 3Ah Li-ion with SafetyCell Technology

MPN
92604182020
Brand
Fein
EAN-13
4014586890609
Order Code
03-1309
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £75.00 £68.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 01/12/2026

The Fein 92604182020 is an 18 V, 3 Ah lithium-ion power tool battery. Manufactured by Fein, it provides reliable power for compatible tools. Ideal for use in construction and maintenance tasks.
Type Tool battery
Battery Voltage 18 V
Capacity 3Ah
Technology Li-ion
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Weight 0.45kg

Reviews

Be the first to submit a review

Trustpilot