Fein 92604170020 Li-ion Tool Battery 14.4V 2.5Ah Compact Power

MPN
92604170020
Brand
Fein
EAN-13
4014586882727
Order Code
03-1305
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £72.04
10+ £69.88
50+ £69.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 01/12/2026

The Fein tool battery model 92604170020 is a 14.4 V, 2.5 Ah Li-ion power source. Renowned for its long-lasting performance, it is ideal for extended use in power tools. It is commonly used in demanding construction and renovation tasks for reliable energy supply.
Type Tool battery
Battery Voltage 14.4 V
Capacity 2.5Ah
Technology Li-ion
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Weight 391g

Reviews

Be the first to submit a review

Trustpilot