Fein 92604341020 ProCORE 18V Battery 4Ah Li-ion w/ SafetyCell Technology

MPN
92604341020
Brand
Fein
EAN-13
4014586896229
Order Code
03-1321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £101.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 30/11/2026

The Fein ProCORE 18V 4.0Ah AS 92604341020 is a robust power tool battery designed for high-performance tasks. With a 4 Ah Li-ion capacity, it provides reliable and long-lasting power for various applications. Typically used in demanding professional environments, this tool battery ensures consistent performance for Fein tools.
Type Tool battery
Battery Voltage 18 V
Capacity 4Ah
Technology Li-ion
Misc Attribute ProCORE 18V 4.0Ah AS
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Weight 0.52kg

Reviews

Be the first to submit a review

Trustpilot