Fein 92604175020 Tool Battery 18V 6Ah Li-ion with SafetyCell Tech

MPN
92604175020
Brand
Fein
EAN-13
4014586890586
Order Code
03-1306
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £112.00 £95.40
10+ £92.54
50+ £92.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 01/12/2026

The Fein 92604175020 tool battery is an 18 V, 6 Ah lithium-ion power source. Designed by Fein, it powers compatible tools with long-lasting energy. It's ideal for sustained, high-performance tool operation on construction or DIY projects.
Type Tool battery
Battery Voltage 18 V
Capacity 6Ah
Technology Li-ion
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Weight 0.7kg

Reviews

Be the first to submit a review

Trustpilot