Fein 92604346020 GBA 18V 5Ah Li-ion Tool Battery with SafetyCell Technology

MPN
92604346020
Brand
Fein
EAN-13
4014586896250
Order Code
03-1324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £85.56 £72.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 01/12/2026

Fein manufactures the GBA 18V 5.0Ah AS, a durable 18 V lithium-ion power tool battery with a 5 Ah capacity for extended use. With its robust design, the Fein 92604346020 tool battery ensures reliable performance in demanding work environments. It is ideal for a variety of professional applications, supplying consistent power to compatible tools.
Type Tool battery
Battery Voltage 18 V
Capacity 5Ah
Technology Li-ion
Misc Attribute GBA 18V 5.0Ah AS
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Weight 0.62kg

Reviews

Be the first to submit a review

Trustpilot