FCI 69830-014LF Edge Connector Pins 2 Rows 1 Piece |
03-0758
|
|
|
5+ £1.15
Price per unit Ex VAT
|
2 |
Polyester |
Blue |
|
|
Phosphor bronze |
|
(L x W x H) 22.24 x 7 x 8.45 mm |
8.45mm |
|
22.24mm |
+105°C |
|
-65°C |
1A |
7mm |
|
Edge connector (pins) |
Straight |
2.54mm |
FCI 69830-016LF Edge Connector 2 Rows Pins 1pc |
03-0759
|
|
|
3+ £1.64
Price per unit Ex VAT
|
2 |
Polyester |
Blue |
|
|
Phosphor bronze |
|
(L x W x H) 24.78 x 7 x 8.45 mm |
8.45mm |
|
24.78mm |
+105°C |
|
-65°C |
1A |
7mm |
|
Edge connector (pins) |
Straight |
2.54mm |
FCI 69830-020LF Edge Connector 2 Rows 1pc Pins |
03-0760
|
|
|
3+ £1.75
Price per unit Ex VAT
|
2 |
Polyester |
Blue |
|
|
Phosphor bronze |
|
(L x W x H) 29.86 x 7 x 8.45 mm |
8.45mm |
|
29.86mm |
+105°C |
|
-65°C |
1A |
7mm |
|
Edge connector (pins) |
Straight |
2.54mm |
FCI 86092645113755ELF Edge Connector 64 Pins 2 Rows 1pc |
03-0922
|
|
|
3+ £2.06
Price per unit Ex VAT
|
2 |
Thermoplastic UL94V-O |
Grey |
DIN 41612 |
(a+b) |
Copper alloy |
Parallel (to the PCB) |
(L x W x H) 8.6 x 94 x 10.2 mm |
10.2mm |
Gold plated |
8.6mm |
+125°C |
B |
-55°C |
1.5A |
94mm |
64 |
Edge connector (pins) |
Straight |
2.54mm |
FCI 86093967113755ELF Edge Connector 96 Pins 3 Rows 1pc |
03-0923
|
|
Despatched within 4 working days - 47 in stock
|
2+ £2.60
Price per unit Ex VAT
|
3 |
Thermoplastic UL94V-O |
Grey |
DIN 41612 |
(a+b+c) |
Copper alloy |
Parallel (to the PCB) |
(L x W x H) 10.2 x 94 x 15.28 mm |
15.28mm |
Gold plated |
10.2mm |
+125°C |
C |
-55°C |
1.5A |
94mm |
96 |
Edge connector (pins) |
Straight |
2.54mm |
FCI 86094647113755ELF Edge Connector 64 Pins 3 Rows 1 Piece |
03-0926
|
|
Despatched within 4 working days - 10 in stock
|
2+ £2.33
| 2+ |
£2.33 |
| 10+ |
£1.90 |
| 25+ |
£1.78 |
| 50+ |
£1.75 |
| 100+ |
£1.71 |
Price per unit Ex VAT
|
3 |
Thermoplastic UL94V-O |
Grey |
DIN 41612 |
(a+c) |
Copper alloy |
Parallel (to the PCB) |
(L x W x H) 11.1 x 94 x 15.28 mm |
15.28mm |
Gold plated |
11.1mm |
+125°C |
C |
-55°C |
1.5A |
94mm |
64 |
Edge connector (pins) |
Straight |
2.54mm |
FCI 86094647113765E1LF Edge Connector 64 Pins 3 Rows 1pc |
03-0927
|
|
Despatched within 4 working days - 1 in stock
|
2+ £3.85
Price per unit Ex VAT
|
3 |
Thermoplastic UL94V-O |
Grey |
DIN 41612 |
(a+c) |
Copper alloy |
Parallel (to the PCB) |
(L x W x H) 11.1 x 94 x 15.28 mm |
15.28mm |
Gold plated |
11.1mm |
+125°C |
C |
-55°C |
1.5A |
94mm |
64 |
Edge connector (pins) |
Straight |
2.54mm |