FCI 86094647113765E1LF Edge Connector 64 Pins 3 Rows 1pc

Image Representative of Range

FCI 86094647113765E1LF Edge Connector 64 Pins 3 Rows 1pc

MPN
86094647113765E1LF
Brand
FCI
EAN-13
2050003691239
Order Code
03-0927
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The FCI 86094647113765E1LF edge connector features 64 pins and is configured in three rows, ideal for connecting PCBs in System 23 setups. Manufactured by FCI, it is commonly used in power and IDC applications. This connector is suitable for use in both industrial and consumer electronic systems.
Type Edge connector (pins)
Number of Positions 3
Mounting Angle Straight
Pitch 2.54mm
Case Material Thermoplastic UL94V-O
Certification marks DIN 41612
Colour Grey
Configuration (a+c)
Connection Print
Connector orientation Parallel (to the PCB)
Contact Plating Copper alloy
Contact surface Gold plated
Dimensions (L x W x H) 11.1 x 94 x 15.28 mm
DIN Standard C
Height 15.28mm
Length 11.1mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1.5A
Nominal Voltage 1000V
Number of pins 64
Width 94mm

Reviews

Be the first to submit a review

Trustpilot