FCI 86094647113755ELF Edge Connector 64 Pins 3 Rows 1 Piece

Image Representative of Range

FCI 86094647113755ELF Edge Connector 64 Pins 3 Rows 1 Piece

MPN
86094647113755ELF
Brand
FCI
EAN-13
2050003691017
Order Code
03-0926
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.33
10+ £1.90
25+ £1.78
50+ £1.75
100+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The FCI 86094647113755ELF edge connector features a total of 64 pins arranged in 3 rows. Manufactured by FCI, it is suitable for DIN (PCB, System 23, IDC, Power) applications, offering reliable connectivity for electronic equipment. Commonly used in power distribution and system interfaces, this connector ensures efficient electrical connections.
Type Edge connector (pins)
Number of Positions 3
Mounting Angle Straight
Pitch 2.54mm
Case Material Thermoplastic UL94V-O
Certification marks DIN 41612
Colour Grey
Configuration (a+c)
Connection Print
Connector orientation Parallel (to the PCB)
Contact Plating Copper alloy
Contact surface Gold plated
Dimensions (L x W x H) 11.1 x 94 x 15.28 mm
DIN Standard C
Height 15.28mm
Length 11.1mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1.5A
Nominal Voltage 1000V
Number of pins 64
Width 94mm

Reviews

Be the first to submit a review

Trustpilot