FCI 69830-020LF Edge Connector 2 Rows 1pc Pins

Image Representative of Range

FCI 69830-020LF Edge Connector 2 Rows 1pc Pins

MPN
69830-020LF
Brand
FCI
EAN-13
2050003701198
Order Code
03-0760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The FCI 69830-020LF edge connector, produced by FCI, features two rows of pins designed for secure electrical connections. This connector is commonly used for applications requiring reliable signal and power transmission in electronic devices. Its versatility and compact design make it ideal for integration in various industrial and consumer electronics.
Type Edge connector (pins)
Number of Positions 2
Mounting Angle Straight
Pitch 2.54mm
Case Material Polyester
Colour Blue
Connection Print
Contact Plating Phosphor bronze
Dimensions (L x W x H) 29.86 x 7 x 8.45 mm
Height 8.45mm
Length 29.86mm
Maximum Temperature +105°C
Min. temperature -65°C
Nominal Current 1A
Nominal Voltage 1000V
Width 7mm

Reviews

Be the first to submit a review

Trustpilot