FCI 86092645113755ELF Edge Connector 64 Pins 2 Rows 1pc

Image Representative of Range

FCI 86092645113755ELF Edge Connector 64 Pins 2 Rows 1pc

MPN
86092645113755ELF
Brand
FCI
EAN-13
2050003690690
Order Code
03-0922
Country of Origin
India
View Full Product Range (7)

Discontinued


The FCI edge connector, model 86092645113755ELF, features 64 pins arranged in 2 rows. It is suitable for PCB connections, including applications like System 23, IDC, and Power connections. Manufactured by FCI, it is ideal for electronic interfacing and signal transmission in various systems.
Type Edge connector (pins)
Number of Positions 2
Mounting Angle Straight
Pitch 2.54mm
Case Material Thermoplastic UL94V-O
Certification marks DIN 41612
Colour Grey
Configuration (a+b)
Connection Print
Connector orientation Parallel (to the PCB)
Contact Plating Copper alloy
Contact surface Gold plated
Dimensions (L x W x H) 8.6 x 94 x 10.2 mm
DIN Standard B
Height 10.2mm
Length 8.6mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1.5A
Nominal Voltage 1000V
Number of pins 64
Width 94mm

Trustpilot