FCI 69830-016LF Edge Connector 2 Rows Pins 1pc

Image Representative of Range

FCI 69830-016LF Edge Connector 2 Rows Pins 1pc

MPN
69830-016LF
Brand
FCI
EAN-13
2050003702713
Order Code
03-0759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The FCI 69830-016LF is an edge connector with two rows of pins, designed for reliable connections. Manufactured by FCI, this part is used in various applications requiring durable interconnections, such as computers and telecommunication systems. The IDC Quickie system ensures a quick and efficient setup for electronic assemblies.
Type Edge connector (pins)
Number of Positions 2
Mounting Angle Straight
Pitch 2.54mm
Case Material Polyester
Colour Blue
Connection Print
Contact Plating Phosphor bronze
Dimensions (L x W x H) 24.78 x 7 x 8.45 mm
Height 8.45mm
Length 24.78mm
Maximum Temperature +105°C
Min. temperature -65°C
Nominal Current 1A
Nominal Voltage 1000V
Width 7mm

Reviews

Be the first to submit a review

Trustpilot