FCI 86093967113755ELF Edge Connector 96 Pins 3 Rows 1pc

Image Representative of Range

FCI 86093967113755ELF Edge Connector 96 Pins 3 Rows 1pc

MPN
86093967113755ELF
Brand
FCI
EAN-13
2050003690850
Order Code
03-0923
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The FCI 86093967113755ELF is an edge connector with 96 pins and 3 rows, suitable for high-density connection applications. Manufactured by FCI, it is part of the DIN System 23 range, commonly used in Printed Circuit Boards (PCBs) where reliable and compact connections are required. Typical applications include computer systems and industrial electronics, where efficient power and signal transmission are critical.
Type Edge connector (pins)
Number of Positions 3
Mounting Angle Straight
Pitch 2.54mm
Case Material Thermoplastic UL94V-O
Certification marks DIN 41612
Colour Grey
Configuration (a+b+c)
Connection Print
Connector orientation Parallel (to the PCB)
Contact Plating Copper alloy
Contact surface Gold plated
Dimensions (L x W x H) 10.2 x 94 x 15.28 mm
DIN Standard C
Height 15.28mm
Length 10.2mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1.5A
Nominal Voltage 1000V
Number of pins 96
Width 94mm

Reviews

Be the first to submit a review

Trustpilot