FCI 69830-014LF Edge Connector Pins 2 Rows 1 Piece

Image Representative of Range

FCI 69830-014LF Edge Connector Pins 2 Rows 1 Piece

MPN
69830-014LF
Brand
FCI
EAN-13
2050003701938
Order Code
03-0758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

FCI manufactures the 69830-014LF edge connector with two rows of pins. This IDC Quickie connector is designed for quick and efficient data transfer. It is typically used in electronics applications requiring secure and stable connections between circuit boards.
Type Edge connector (pins)
Number of Positions 2
Mounting Angle Straight
Pitch 2.54mm
Case Material Polyester
Colour Blue
Connection Print
Contact Plating Phosphor bronze
Dimensions (L x W x H) 22.24 x 7 x 8.45 mm
Height 8.45mm
Length 22.24mm
Maximum Temperature +105°C
Min. temperature -65°C
Nominal Current 1A
Nominal Voltage 1000V
Width 7mm

Reviews

Be the first to submit a review

Trustpilot