Eurolite Light Bulbs & Tubes LED PAR stage spotlight 619799

eurolite Brand: eurolite
The group comprises various LED PAR stage spotlights produced by Eurolite, featuring adjustable colour temperatures and high colour rendering indexes.
Description Image Product Buy Pricing (Ex VAT) Colour Power Colour temperature (Kelvin) Dimensions Height Feed length LEDs Length IP Rating Material Weight Number of bulbs Width Protection Class Radiation Angle Type Energy efficiency rating
Eurolite 41607001 LED PAR Stage Spotlight Adjustable Colour Temperature
Eurolite 41607001 LED PAR Stage Spotlight Adjustable Colour Temperature
Standard range
Order code: 02-9738
MPN: 41607001

Despatched within 4 working days - 11 in stock
1+ £40.86
10+ £39.42
50+ £39.28
Price per unit Ex VAT
Black LED PAR stage spotlight n.rel.
Eurolite 41607021 LED PAR-20 Spotlight 3CT High CRI Adjustable Colours
Eurolite 41607021 LED PAR-20 Spotlight 3CT High CRI Adjustable Colours
Standard range
Order code: 02-9739
MPN: 41607021

Despatched within 4 working days - 3 in stock
1+ £62.05
Price per unit Ex VAT
Black 12W 3000K (W x H) 8.3 cm x 16.0 cm 16.0cm 0.4m IP20 Aluminium 520g 1 8.3cm I 25° LED PAR stage spotlight n.rel.
Eurolite 41607041 LED PAR-30 Spotlight Adjustable Colour Temps High CRI
Eurolite 41607041 LED PAR-30 Spotlight Adjustable Colour Temps High CRI
Standard range
Order code: 02-9740
MPN: 41607041

Despatched within 4 working days - 10 in stock
1+ £57.51
10+ £55.79
Price per unit Ex VAT
Black 18.5W 3000K (W x H) 12.6 cm x 20 cm 20cm 0.4m IP20 Aluminium 840g 1 12.6cm I 20° LED PAR stage spotlight n.rel.
Eurolite 42110192 LED PARTY SPOT Stage Spotlight 12x1W LEDs DMX Control
Eurolite 42110192 LED PARTY SPOT Stage Spotlight 12x1W LEDs DMX Control
Standard range
Order code: 02-9750
MPN: 42110192

Despatched within 4 working days - 19 in stock
1+ £30.24
Price per unit Ex VAT
Black 1W (L x W x H) 90 x 145 x 155 mm 155mm 12 90mm 500g 145mm LED PAR stage spotlight n.rel.
Eurolite 42110203 PARty Spot Silent LED RGB/WW PAR Spotlight 12x5W DMX
Eurolite 42110203 PARty Spot Silent LED RGB/WW PAR Spotlight 12x5W DMX
Standard range
Order code: 02-9752
MPN: 42110203

Despatched same day - 5 in stockContact us for additional stock
1+ £41.29
Price per unit Ex VAT
Black 5W (L x W x H) 155 x 90 x 190 mm 190mm 12 155mm 560g 90mm LED PAR stage spotlight n.rel.
Eurolite 51915301 SLS-30 LED PAR Stage Spotlight 1 LED Black
Eurolite 51915301 SLS-30 LED PAR Stage Spotlight 1 LED Black
Extended range
Order code: 02-9813
MPN: 51915301

Back order - 3 availableBack-order availability date - 18/11/2026
1+ £94.57
Price per unit Ex VAT
Black 30W (L x W x H) 12.7 x 21.5 x 22.85 cm 22.85cm 1 12.7cm 1.1kg 21.5cm LED PAR stage spotlight n.rel.
Eurolite 51916146 PST-5 LED PAR Spotlight 5W RGBW Pinspot Memory Function
Eurolite 51916146 PST-5 LED PAR Spotlight 5W RGBW Pinspot Memory Function
Extended range
Order code: 02-9816
MPN: 51916146

Despatched same day - 1 in stockBack-order availability date - 18/11/2026
1+ £38.49
Price per unit Ex VAT
White 5W (L x W x H) 140 x 121 x 137 mm 137mm 1 140mm 450g 121mm LED PAR stage spotlight n.rel.
Eurolite 51916153 LED PAR Spotlight 1 White LED DMX IR Frost Filter
Eurolite 51916153 LED PAR Spotlight 1 White LED DMX IR Frost Filter
Standard range
Order code: 02-9817
MPN: 51916153

Despatched within 4 working days - 1 in stock
1+ £91.53
Price per unit Ex VAT
White 12W (L x W x H) 202 x 163 x 203 mm 203mm 1 202mm 1030g 163mm LED PAR stage spotlight n.rel.

Trustpilot