Eurolite 42110203 PARty Spot Silent LED RGB/WW PAR Spotlight 12x5W DMX

MPN
42110203
Brand
eurolite
EAN-13
4026397722802
Order Code
02-9752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £57.06 £48.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 28/09/2026

The Eurolite PARty Spot Silent LED PAR stage spotlight features 12 powerful 5 W LEDs ideal for vibrant stage lighting. With its compact design and silent operation, it is suitable for both live performances and studio settings. This LED PAR stage spotlight efficiently enhances visual effects in any event or theatrical production.
Type LED PAR stage spotlight
Colour Black
Power 5W
Dimensions (L x W x H) 155 x 90 x 190 mm
Energy efficiency rating n.rel.
Height 190mm
LEDs 12
Length 155mm
Weight 560g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot