Eurolite 41607021 LED PAR-20 Spotlight 3CT High CRI Adjustable Colours

MPN
41607021
Brand
eurolite
EAN-13
4026397692075
Order Code
02-9739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £62.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eurolite LED PAR-20 3CT sw is a versatile LED PAR stage spotlight manufactured by Eurolite, known for its slim design. It features multiple colour temperatures, making it suitable for diverse stage lighting applications. This spotlight is ideal for creating dynamic lighting effects at concerts, theatre productions, and other live events.
Type LED PAR stage spotlight
Colour Black
Power 12W
Colour temperature (Kelvin) 3000K
Dimensions (W x H) 8.3 cm x 16.0 cm
Energy efficiency rating n.rel.
Feed length 0.4m
Height 16.0cm
IP Rating IP20
Material Aluminium
Number of bulbs 1
Protection Class I
Radiation Angle 25°
Weight 520g
Width 8.3cm

Reviews

Be the first to submit a review

Trustpilot