Eurolite 51915301 SLS-30 LED PAR Stage Spotlight 1 LED Black

MPN
51915301
Brand
eurolite
EAN-13
4026397669268
Order Code
02-9813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £94.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

The Eurolite SLS-30 LED PAR stage spotlight features a sleek design with a single LED, ideal for dynamic stage lighting. With its compact black casing, it efficiently functions as a pin spot for highlighting specific areas or objects. This versatile spotlight is well-suited for theatrical applications, concerts, and events requiring focused illumination.
Type LED PAR stage spotlight
Colour Black
Power 30W
Dimensions (L x W x H) 12.7 x 21.5 x 22.85 cm
Energy efficiency rating n.rel.
Height 22.85cm
LEDs 1
Length 12.7cm
Weight 1.1kg
Width 21.5cm

Reviews

Be the first to submit a review

Trustpilot