Eurolite 51916153 LED PAR Spotlight 1 White LED DMX IR Frost Filter

MPN
51916153
Brand
eurolite
EAN-13
4026397703184
Order Code
02-9817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £91.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eurolite PST-10 QCL is a versatile LED PAR stage spotlight featuring a single LED for powerful illumination. Its compact design makes it ideal for use in stage productions and other performance settings. This Eurolite 51916153 model is perfect for creating dynamic lighting effects in theatres and live events.
Type LED PAR stage spotlight
Colour White
Power 12W
Dimensions (L x W x H) 202 x 163 x 203 mm
Energy efficiency rating n.rel.
Height 203mm
LEDs 1
Length 202mm
Weight 1030g
Width 163mm

Reviews

Be the first to submit a review

Trustpilot