Eurolite 41607041 LED PAR-30 Spotlight Adjustable Colour Temps High CRI

MPN
41607041
Brand
eurolite
EAN-13
4026397692112
Order Code
02-9740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £67.66 £57.51
10+ £55.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eurolite LED PAR-30 3CT is a versatile stage spotlight known for its bright LED output and compact design. Ideal for stage performances, it offers reliable coloured lighting effects and precision. This stage light is perfect for theatrical productions, concerts, and other live events.
Type LED PAR stage spotlight
Colour Black
Power 18.5W
Colour temperature (Kelvin) 3000K
Dimensions (W x H) 12.6 cm x 20 cm
Energy efficiency rating n.rel.
Feed length 0.4m
Height 20cm
IP Rating IP20
Material Aluminium
Number of bulbs 1
Protection Class I
Radiation Angle 20°
Weight 840g
Width 12.6cm

Reviews

Be the first to submit a review

Trustpilot