Eurolite 51916146 PST-5 LED PAR Spotlight 5W RGBW Pinspot Memory Function

MPN
51916146
Brand
eurolite
EAN-13
4026397703160
Order Code
02-9816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £41.34 £38.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 08/10/2026

The Eurolite PST-5 QCL LED PAR stage spotlight features a single LED to deliver bright white light. Manufactured by Eurolite, this compact LED PAR spot is ideal for stage lighting and live performances. It is especially suitable for use as a slimline par spotlight in both professional and amateur settings.
Type LED PAR stage spotlight
Colour White
Power 5W
Dimensions (L x W x H) 140 x 121 x 137 mm
Energy efficiency rating n.rel.
Height 137mm
LEDs 1
Length 140mm
Weight 450g
Width 121mm

Reviews

Be the first to submit a review

Trustpilot