Eurolite 42110192 LED PARTY SPOT Stage Spotlight 12x1W LEDs DMX Control

MPN
42110192
Brand
eurolite
EAN-13
4026397556582
Order Code
02-9750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eurolite LED PARTY SPOT is a versatile stage light featuring 12 x 1 W LEDs. With its compact black design, it is ideal for creating dynamic lighting effects at parties and events. This LED PAR stage spotlight is perfect for enhancing performances and illuminating small to medium-sized venues.
Type LED PAR stage spotlight
Colour Black
Power 1W
Dimensions (L x W x H) 90 x 145 x 155 mm
Energy efficiency rating n.rel.
Height 155mm
LEDs 12
Length 90mm
Weight 500g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot