Escha Sensor/actuator connector (pre-fab) 631395

Escha Brand: Escha
The Escha group of parts includes flexible, oil-resistant, and flame-resistant control cables, as well as durable, dual-sealed connectors with stainless steel housing designed for robust performance.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Length Conductor Cross Section Connection Cross-section (sensor/actuator wiring) Misc Attribute Nominal Current Nominal Voltage Thread Type Colour Type Coding IP Rating Material Maximum Temperature Min. temperature Seal Type
Escha 8043817 Control Cable, Flexible, Oil-Resistant, Flame-Resistant
Escha 8043817 Control Cable, Flexible, Oil-Resistant, Flame-Resistant
Standard range
Order code: 11-7710
MPN: 8043817

Despatched within 4 working days - 22 in stock
1+ £11.98
10+ £10.87
100+ £10.55
Price per unit Ex VAT
Cable, open end Customisable 2m 0.34mm² Open end cable 0.34mm² AL-WAS4-2/S370 4A 250V M12 Black Sensor connector A IP67/IP69K PUR +90°C -30°C Screw-on
Escha 8044017 Connector Dual Sealed IP67 Stainless Steel Housing
Escha 8044017 Connector Dual Sealed IP67 Stainless Steel Housing
Standard range
Order code: 11-7720
MPN: 8044017

Despatched within 4 working days - 10 in stock
1+ £14.70
10+ £13.48
100+ £13.12
Price per unit Ex VAT
M8 M8 2m 0.25mm² AL-SKP4-2-AL-SSP4/S370 4A 60V M8 Black Sensor connector A IP67/IP69K PUR +90°C -30°C Screw-on
Escha 8044026 Connectors, AL-SWKP4-2-AL-SSP4/S370, Durable Design
Escha 8044026 Connectors, AL-SWKP4-2-AL-SSP4/S370, Durable Design
Standard range
Order code: 11-7721
MPN: 8044026

Despatched within 4 working days - 3 in stock
1+ £14.54
10+ £13.33
100+ £12.97
Price per unit Ex VAT
M8 M8 2m 0.25mm² AL-SWKP4-2-AL-SSP4/S370 4A 60V M8 Black Sensor connector A IP67/IP69K PUR +90°C -30°C Screw-on
Escha 8044053 Connector AL-WAK4.5-2-AL-WAS4.5/S370 Compact Design
Escha 8044053 Connector AL-WAK4.5-2-AL-WAS4.5/S370 Compact Design
Standard range
Order code: 11-7725
MPN: 8044053

Despatched within 4 working days - 11 in stock
1+ £22.98
10+ £21.31
100+ £20.81
Price per unit Ex VAT
M12 M12 2m 0.34mm² 0.34mm² AL-WAK4.5-2-AL-WAS4.5/S370 4A 60V M12 Black Sensor connector A IP67/IP69K PUR +90°C -30°C Screw-on
Escha 8046924 Control Cable, PUR Sheath, Oil-Resistant, Flame-Resistant
Escha 8046924 Control Cable, PUR Sheath, Oil-Resistant, Flame-Resistant
Standard range
Order code: 11-7755
MPN: 8046924

Despatched within 4 working days - 7 in stock
1+ £38.95
Price per unit Ex VAT
Cable, open end Customisable 5m 0.14mm² Open end cable 0.14mm² AL-WWAK12-5/S370 1.5A 30V M12 Black Sensor connector A IP67/IP69K PUR +90°C -30°C Screw-on
Escha 8046941 Cable Assembly IP67 M8 8-Pin A-Coded Connector
Escha 8046941 Cable Assembly IP67 M8 8-Pin A-Coded Connector
Order code: 11-7761
MPN: 8046941
1+ £29.10
Price per unit Ex VAT
M12 M12 2m 0.25mm² 0.25mm² AL-WWAK8-2-AL-WAS8/S370 2A 30V M12 Black Sensor connector A IP67/IP69K PUR +90°C -30°C Screw-on
Escha 8046944 Connectors Durable Aluminium, IP67, S370 Series.
Escha 8046944 Connectors Durable Aluminium, IP67, S370 Series.
Standard range
Order code: 11-7762
MPN: 8046944

Despatched within 4 working days - 6 in stock
1+ £38.82
10+ £36.72
100+ £36.51
Price per unit Ex VAT
M12 M12 2m 0.14mm² 0.14mm² AL-WAK12-2-AL-WAS12/S370 1.5A 30V M12 Black Sensor connector A IP67/IP69K PUR +90°C -30°C Screw-on

Trustpilot