Escha 8044026 Connectors, AL-SWKP4-2-AL-SSP4/S370, Durable Design

MPN
8044026
Brand
Escha
EAN-13
2050001553300
Order Code
11-7721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.10 £14.54
10+ £13.33
100+ £12.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Escha manufactures the model 8044026 AL-SWKP4-2-AL-SSP4/S370, a pre-fabricated sensor/actuator connector. This connector is designed with durable materials for reliable connections in industrial automation systems. It is typically used in applications requiring secure and efficient electrical connections between sensors and actuators.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SWKP4-2-AL-SSP4/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot