Escha 8046924 Control Cable, PUR Sheath, Oil-Resistant, Flame-Resistant

MPN
8046924
Brand
Escha
EAN-13
2050001545145
Order Code
11-7755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Escha manufactures the 8046924 AL-WWAK12-5/S370, a pre-fabricated sensor/actuator connector. It is designed for reliable and secure connections in industrial automation systems. Typical applications include machinery and plant engineering, where durable connections are essential.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.14mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.14mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAK12-5/S370
Nominal Current 1.5A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot