Escha 8046941 Cable Assembly IP67 M8 8-Pin A-Coded Connector

MPN
8046941
Brand
Escha
EAN-13
2050001554505
Order Code
11-7761
Country of Origin
Germany
View Full Product Range (7)

Discontinued


Manufactured by Escha, the 8046941 AL-WWAK8-2-AL-WAS8/S370 is a sensor/actuator connector. This pre-fabricated connector is designed for efficient connection of sensors and actuators in industrial settings. It is typically used in automation systems requiring reliable and secure electrical connections.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAK8-2-AL-WAS8/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Trustpilot