Escha 8046944 Connectors Durable Aluminium, IP67, S370 Series.

MPN
8046944
Brand
Escha
EAN-13
2050001554154
Order Code
11-7762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £45.42 £38.82
10+ £36.72
100+ £36.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Escha sensor/actuator connector 8046944, model AL-WAK12-2-AL-WAS12/S370, is a pre-fabricated component designed for reliable signal transmission. It features robust construction suitable for demanding environments. Typical applications include industrial automation and machinery connectivity.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.14mm²
Cross-section (sensor/actuator wiring) 0.14mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK12-2-AL-WAS12/S370
Nominal Current 1.5A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot