Escha 8043817 Control Cable, Flexible, Oil-Resistant, Flame-Resistant

MPN
8043817
Brand
Escha
EAN-13
2050001552723
Order Code
11-7710
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.09 £11.98
10+ £10.87
100+ £10.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Escha manufactures the 8043817 AL-WAS4-2/S370, a prefabricated sensor/actuator connector. This connector features robust construction for reliable connectivity in industrial environments. It is typically used in automation systems for efficient signal transmission.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAS4-2/S370
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot