Escha 8044017 Connector Dual Sealed IP67 Stainless Steel Housing

MPN
8044017
Brand
Escha
EAN-13
2050001553287
Order Code
11-7720
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.29 £14.70
10+ £13.48
100+ £13.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Escha manufactures the sensor/actuator connector, Escha 8044017 AL-SKP4-2-AL-SSP4/S370. This pre-fabricated connector is known for its reliability and high-performance features. It is typically used in industrial automation settings for connecting sensors and actuators efficiently.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SKP4-2-AL-SSP4/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot