Escha 8044053 Connector AL-WAK4.5-2-AL-WAS4.5/S370 Compact Design

MPN
8044053
Brand
Escha
EAN-13
2050001554291
Order Code
11-7725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £27.03 £22.98
10+ £21.31
100+ £20.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Escha sensor/actuator connector 8044053 AL-WAK4.5-2-AL-WAS4.5/S370 is a pre-fabricated solution designed for seamless integration in automation systems. Manufactured by Escha, it features robust construction and reliable connectivity, suitable for demanding industrial environments. Typically used in industrial automation, this connector facilitates efficient data and signal transmission between sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK4.5-2-AL-WAS4.5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot