Equip 119350 HDMI Cable Black 1.80 m Gold Plated 4K UHD HDMI-A Plug |
16-2805
|
|
Despatched within 4 working days - 34 in stock
|
2+ £2.18
Price per unit Ex VAT
|
1.8m |
|
30 |
|
30 |
18000 MB/s |
Polyvinyl chloride (PVC) |
|
RoHS |
|
3840 x 2160 pixels |
|
1800mm |
|
26mm |
175mm |
66g |
100mm |
Yes |
1 pc(s) |
Equip 119351 HDMI Cable 3.00 m Black gold plated connectors 4K UHD |
16-2806
|
|
Despatched within 4 working days - 13 in stock
|
2+ £3.03
Price per unit Ex VAT
|
3m |
|
30 |
|
30 |
18000 MB/s |
Polyvinyl chloride (PVC) |
|
RoHS |
|
3840 x 2160 pixels |
|
3000mm |
|
30mm |
275mm |
90g |
175mm |
Yes |
1 pc(s) |
Equip 119371 HDMI Cable Black Gold Plated Connectors 5m |
16-2807
|
|
Back order - 2,515 availableBack-order availability date - 18/11/2026
|
1+ £4.31
| 1+ |
£4.31 |
| 10+ |
£4.12 |
| 100+ |
£4.06 |
Price per unit Ex VAT
|
5m |
Yes |
10 |
Yes |
10 |
|
|
gold plated connectors |
|
18 Gbit/s |
|
Yes |
5000mm |
2.0 |
50mm |
275mm |
151g |
175mm |
|
|
Equip 119372 HDMI Cable Black Gold Plated Connectors 7.50 m |
16-2808
|
|
Despatched within 4 working days - 4 in stock
|
1+ £8.94
Price per unit Ex VAT
|
7.5m |
Yes |
30 |
Yes |
30 |
|
|
gold plated connectors |
|
18 Gbit/s |
|
Yes |
7500mm |
2.0 |
60mm |
275mm |
360g |
175mm |
|
|
Equip 119373 HDMI Cable Black 10m Gold Plated Connectors |
16-2809
|
|
Despatched within 4 working days - 5 in stock
|
1+ £10.78
Price per unit Ex VAT
|
10m |
Yes |
30 |
Yes |
30 |
|
|
gold plated connectors |
|
18 Gbit/s |
|
Yes |
10000mm |
2.0 |
70mm |
330mm |
750g |
250mm |
|
|
Equip 119374 HDMI Cable Black Gold-Plated Connectors 15.00m |
16-2810
|
|
Despatched within 4 working days - 11 in stock
|
1+ £18.89
Price per unit Ex VAT
|
15m |
Yes |
30 |
Yes |
30 |
|
|
gold plated connectors |
|
18 Gbit/s |
|
Yes |
15000mm |
2.0 |
80mm |
336mm |
1.1kg |
250mm |
|
|
Equip 119375 HDMI Cable 20m Black Gold plated connectors |
16-2811
|
|
Available to back orderBack order, lead time 11 days
|
1+ £27.63
Price per unit Ex VAT
|
20m |
Yes |
30 |
Yes |
30 |
|
|
gold plated connectors |
|
18 Gbit/s |
|
Yes |
20000mm |
2.0 |
90mm |
336mm |
1.59kg |
250mm |
|
|