Equip 119371 HDMI Cable Black Gold Plated Connectors 5m

MPN
119371
Brand
Equip
EAN-13
4015867199404
Order Code
16-2807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.81 £4.31
10+ £4.12
100+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2,515 availableBack-order availability date - 18/11/2026

Equip 119371 presents a reliable HDMI cable designed for high-quality audio and visual transmission, featuring black gold-plated connectors for optimal signal integrity and reduced interference across its 5-metre length. This cable is engineered for connecting various displays, including TVs and monitors, ensuring compatibility with HDMI-enabled devices. Its robust design is suitable for applications requiring stable video and audio signals, such as in professional AV setups or home theatre systems. The gold-plated connectors offer enhanced durability and corrosion resistance, making the Equip 119371 an ideal choice for both residential and professional environments.
Connector 1 HDMI
Connector 2 HDMI
Length 5m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 10
AWG wire size 10
Cable features gold plated connectors
Cable Use TV/monitor
Cable version HDMI High Speed
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
Depth 8mm
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
HDMI version 2.0
Height 5000mm
No. of A connectors 1
No. of B connections 1
Package depth 50mm
Package height 275mm
Package weight 151g
Package width 175mm
Product colour Black
Supported video modes 2160p
Weight 0.179kg
Width 18mm

Reviews

Be the first to submit a review

Trustpilot