Equip 119375 HDMI Cable 20m Black Gold plated connectors

MPN
119375
Brand
Equip
EAN-13
4015867199442
Order Code
16-2811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.51 £27.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Equip 119375 is a high-quality HDMI cable measuring 20 metres in length, designed to facilitate seamless audio and video transmission for various applications. With its gold-plated connectors, the cable ensures optimal signal integrity and resistance to corrosion, making it suitable for connecting TVs, monitors, and other display devices that require a reliable interface. This cable is categorised under audio and visual cables and is ideal for environments where devices are positioned at substantial distances, such as conference rooms, lecture halls, and digital signage installations. Its robust construction and compatibility with HDMI standards enable it to support high-definition video and audio outputs, providing a dependable solution for engineers in need of a reliable connection between source devices and displays.
Connector 1 HDMI
Connector 2 HDMI
Length 20m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Cable features gold plated connectors
Cable Use TV/monitor
Cable version HDMI High Speed
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
Depth 8mm
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
HDMI version 2.0
Height 20000mm
No. of A connectors 1
No. of B connections 1
Package depth 90mm
Package height 336mm
Package weight 1.59kg
Package width 250mm
Product colour Black
Supported video modes 2160p
Weight 1.586kg
Width 18mm

Reviews

Be the first to submit a review

Trustpilot