Equip 119350 HDMI Cable Black 1.80 m Gold Plated 4K UHD HDMI-A Plug

MPN
119350
Brand
Equip
EAN-13
4015867198476
Order Code
16-2805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Equip 119350 is a HDMI cable designed for high-definition audio and visual applications, providing a reliable connection for devices requiring superior video and sound quality. This cable features a length of 1.80 metres and is equipped with durable gold-plated HDMI-A plugs, ensuring a stable and efficient transfer of 4K UHD content. As an essential component for both consumer and professional settings, it is utilised in connecting televisions, monitors, and screens to various media sources such as computers, Blu-ray players, and gaming consoles. The cable’s robust construction and high-definition capability make it suitable for engineering environments that demand precise and uncompromised visual output.
Connector 1 HDMI
Connector 2 HDMI
Length 1.8m
Colour Black
Type HDMI cable
AWG 30
AWG wire size 30
Bandwidth 18000 MB/s
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Depth 8mm
Harmonized System (HS) code 84733080
Height 1800mm
Maximum resolution 3840 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Package depth 26mm
Package height 175mm
Package weight 66g
Package width 100mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Supported video modes 720p, 1080p, 2160p
Weight 0.062kg
Width 18mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot