Equip 119374 HDMI Cable Black Gold-Plated Connectors 15.00m

MPN
119374
Brand
Equip
EAN-13
4015867199435
Order Code
16-2810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Equip 119374 is a high-quality HDMI cable designed for audio and visual applications, providing reliable transmission of digital signals over a length of 15.00 metres. Featuring gold-plated connectors, this cable ensures optimal conductivity and resistance to corrosion, making it a suitable choice for professional and industrial settings requiring stable and clear signal transmission. It is especially useful for connecting monitors, screens, or displays to various audio-visual sources, such as computers or media players, in both residential and commercial environments. Engineers might find its long reach particularly beneficial for installations where devices are at a considerable distance from one another. This cable is an ideal solution for setups demanding high-definition multimedia interfaces and consistent performance.
Connector 1 HDMI
Connector 2 HDMI
Length 15m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Cable features gold plated connectors
Cable Use TV/monitor
Cable version HDMI High Speed
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
Depth 8mm
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
HDMI version 2.0
Height 15000mm
No. of A connectors 1
No. of B connections 1
Package depth 80mm
Package height 336mm
Package weight 1.1kg
Package width 250mm
Product colour Black
Supported video modes 2160p
Weight 1.096kg
Width 18mm

Reviews

Be the first to submit a review

Trustpilot