Equip 119372 HDMI Cable Black Gold Plated Connectors 7.50 m

MPN
119372
Brand
Equip
EAN-13
4015867199411
Order Code
16-2808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Equip model 119372 is a high-quality HDMI cable designed for audio and visual connectivity applications, featuring black gold-plated connectors that ensure optimal signal transmission. This robust 7.50-metre monitor cable is suitable for linking televisions or monitors to various multimedia devices, offering reliable performance for high-definition video and audio outputs. Engineered for scenarios requiring stable data transmission, such as home entertainment systems, professional AV settings, or digital signage installations, this cable supports increased data rates while maintaining signal integrity over its extended length. With its durable construction, the Equip 119372 HDMI cable meets the demands of professional environments where dependable connectivity is paramount.
Connector 1 HDMI
Connector 2 HDMI
Length 7.5m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Cable features gold plated connectors
Cable Use TV/monitor
Cable version HDMI High Speed
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
Depth 8mm
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
HDMI version 2.0
Height 7500mm
No. of A connectors 1
No. of B connections 1
Package depth 60mm
Package height 275mm
Package weight 360g
Package width 175mm
Product colour Black
Supported video modes 2160p
Weight 0.357kg
Width 18mm

Reviews

Be the first to submit a review

Trustpilot