Equip 119373 HDMI Cable Black 10m Gold Plated Connectors

MPN
119373
Brand
Equip
EAN-13
4015867199428
Order Code
16-2809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Equip 119373 HDMI Cable is a robust solution engineered for high-definition audio and visual data transmission, ideal for interfacing with TV and monitor systems. This black cable spans 10 metres and boasts gold-plated connectors designed to enhance signal quality and minimise attenuation. As a component within the category of audio and visual cables, it serves a crucial role in applications requiring reliable, long-distance data transfer between digital devices such as screens, projectors, or AV receivers. The construction prioritises durability and reliability, making it suitable for both professional and residential engineering environments.
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Cable features gold plated connectors
Cable Use TV/monitor
Cable version HDMI High Speed
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
Depth 8mm
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
HDMI version 2.0
Height 10000mm
No. of A connectors 1
No. of B connections 1
Package depth 70mm
Package height 330mm
Package weight 750g
Package width 250mm
Product colour Black
Supported video modes 2160p
Weight 0.746kg
Width 18mm

Reviews

Be the first to submit a review

Trustpilot