Equip 119351 HDMI Cable 3.00 m Black gold plated connectors 4K UHD

MPN
119351
Brand
Equip
EAN-13
4015867198483
Order Code
16-2806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Equip 119351 HDMI Cable is a robust solution engineered for high-definition audio and visual connectivity, measuring 3.00 metres in length. This black cable features gold-plated connectors, ensuring optimal signal integrity and reduced interference, making it ideal for delivering 4K UHD content without loss of quality. Primarily used as a monitor or screen cable, it facilitates seamless connectivity between devices such as televisions, computer monitors, and projectors, supporting engineers and technicians in creating reliable display setups. With its durable construction, it is well-suited for both professional environments and consumer electronics requiring stable and high-resolution data transmission.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
AWG 30
AWG wire size 30
Bandwidth 18000 MB/s
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Depth 8mm
Harmonized System (HS) code 84733080
Height 3000mm
Maximum resolution 3840 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Package depth 30mm
Package height 275mm
Package weight 90g
Package width 175mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Supported video modes 720p, 1080p, 2160p
Weight 0.087kg
Width 18mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot