Encitech 3253-0002-03 RJ12 Plug Connector 6P6C black horizontal 1pc |
02-8931
|
|
Despatched within 4 working days - 6 in stock
|
10+ £0.653
Price per unit Ex VAT
|
RJ12 |
Plug |
Panel Mount |
6P6C |
Print |
RJ12 |
Black |
Thermoplastic |
-40°C |
RJJU-66-125-E3H-011 |
6P6C |
Tray |
CAT 3 |
|
Unshielded |
Socket, horizontal mount |
Phosphor bronze gold plated |
85°C |
1 |
Snap-in |
Encitech 3253-0005-02 Socket horizontal mount 4P4C RJ 1pc |
02-8932
|
|
Despatched within 4 working days - 115 in stock
|
5+ £0.986
Price per unit Ex VAT
|
RJ12 |
Socket |
Horizontal |
4P4C |
SMT |
RJ10 |
|
Phosphor bronze |
-40°C |
RJJU-44-141-E3H-007 |
4P4C |
Tray |
CAT 3 |
RJ10 4p4c socket |
Unshielded |
Socket, horizontal mount |
Phosphor bronze gold plated |
85°C |
1 |
Snap-in |
Encitech 3253-0006-02 Socket horizontal mount 6P6C 1pc |
02-8933
|
|
Available to back orderBack order, lead time 4 months
|
5+ £1.01
Price per unit Ex VAT
|
RJ12 |
Socket |
Horizontal |
6P6C |
SMT |
RJ12 |
|
Phosphor bronze |
0°C |
RJJU-66-141-E3H-008 |
6P6C |
Tray |
CAT 3 |
RJ12 socket |
Unshielded |
Socket, horizontal mount |
Phosphor bronze gold plated |
85°C |
1 |
Snap-in |
Encitech 3253-0007-02 RJ45 Plug Connector 8P8C horizontal mount black |
02-8934
|
|
Despatched within 4 working days - 28 in stock
|
5+ £1.04
Price per unit Ex VAT
|
RJ45 Plug |
Plug |
Horizontal |
8P8C |
SMT |
RJ45 |
Black |
Thermoplastic |
-40°C |
RJJU-88-141-E3H-009 |
8P8C |
Tape cut |
CAT 5 |
|
Unshielded |
Socket, horizontal mount |
Phosphor bronze gold plated |
85°C |
1 |
Snap-in |
Encitech 3253-0008-02 RJ12 Plug Connector 6P6C Horizontal Mount |
02-8935
|
|
Despatched within 4 working days - 23 in stock
|
5+ £1.04
Price per unit Ex VAT
|
RJ12 |
Plug |
Horizontal |
6P6C |
SMT |
RJ12 |
Black |
Thermoplastic |
-40°C |
RJJU-66-141-E3H-004 |
6P6C |
Tape cut |
CAT 3 |
|
Unshielded |
Socket, horizontal mount |
Phosphor bronze gold plated |
85°C |
1 |
Snap-in |
Encitech 3253-0014-02 Socket horizontal mount RJ 6P6C 1pc |
02-8936
|
|
Despatched within 4 working days - 105 in stock
|
5+ £1.21
Price per unit Ex VAT
|
RJ12 |
Socket |
Horizontal |
6P6C |
SMT |
RJ12 |
|
Phosphor bronze |
-40°C |
RJJU-66-141-E3H-014 |
6P6C |
Tray |
CAT 3 |
RJ12 socket |
Unshielded |
Socket, horizontal mount |
Phosphor bronze gold plated |
85°C |
1 |
Snap-in |
Encitech 3253-0025-02 RJ45 Plug Connector 8P8C Socket horizontal 1pc |
02-8937
|
|
|
10+ £0.592
Price per unit Ex VAT
|
RJ45 Plug |
Plug |
Horizontal |
8P8C |
Print |
RJ45 |
Black |
Thermoplastic |
-40°C |
RJJU-88-142-E3H-033 |
8P8C |
Tray |
CAT 5 |
|
Unshielded |
Socket, horizontal mount |
Phosphor bronze gold plated |
85°C |
1 |
Snap-in |