Encitech 3253-0025-02 RJ45 Plug Connector 8P8C Socket horizontal 1pc

Encitech 3253-0025-02 RJ45 Plug Connector 8P8C Socket horizontal 1pc

MPN
3253-0025-02
Brand
Encitech
EAN-13
2050005828077
Order Code
02-8937
Country of Origin
China
View Full Product Range (7)

Discontinued


The Encitech RJJU-88-142-E3H-033 is a black RJ45 plug connector featuring an 8P8C configuration. It is designed for horizontal mounting and typically used in network applications, compatible with Cat 5, Cat 6, and Cat 7 cables. This connector is ideal for Ethernet connections, providing reliable data transmission in various electronic devices and communication systems.
Type RJ45 Plug
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-88-142-E3H-033
Number of pins 8P8C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5

Trustpilot