Encitech 3253-0014-02 Socket horizontal mount RJ 6P6C 1pc

MPN
3253-0014-02
Brand
Encitech
EAN-13
2050007323501
Order Code
02-8936
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

Encitech manufactures the RJJU-66-141-E3H-014, a horizontal mount RJ connector with 6P6C configuration. This socket is typically used for Ethernet and network connections, compatible with various category cables such as Cat 5, Cat 6, and Cat 7. It is ideal for integrating into networking equipment or communication devices requiring reliable RJ45 connectivity.
Type RJ12
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connection SMT
Connector standard RJ12
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-66-141-E3H-014
Number of pins 6P6C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 3
Type A RJ12 socket

Reviews

Be the first to submit a review

Trustpilot