Encitech 3253-0006-02 Socket horizontal mount 6P6C 1pc

MPN
3253-0006-02
Brand
Encitech
EAN-13
2050007323495
Order Code
02-8933
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Encitech 3253-0006-02 socket is a horizontal mount RJ connector featuring 6P6C pin configuration. It is typically used in networking applications, suitable for Cat 5, Cat 6, and Cat 7 Ethernet cables. This component is ideal for establishing secure and reliable connections in telecommunications and data networking environments.
Type RJ12
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connection SMT
Connector standard RJ12
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature 0°C
Misc Attribute RJJU-66-141-E3H-008
Number of pins 6P6C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 3
Type A RJ12 socket

Reviews

Be the first to submit a review

Trustpilot