Encitech 3253-0002-03 RJ12 Plug Connector 6P6C black horizontal 1pc

MPN
3253-0002-03
Brand
Encitech
EAN-13
2050005828114
Order Code
02-8931
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.653
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Encitech RJJU-66-125-E3H-011 is a black RJ12 socket connector designed for horizontal mounting, featuring 6P6C configuration. This network component is suitable for use in telecommunication and data communication applications, providing reliable connectivity. It is ideal for integrating into communication panels or equipment requiring RJ12 interface connections.
Type RJ12
Gender Plug
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connection Print
Connector standard RJ12
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-66-125-E3H-011
Number of pins 6P6C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot