Encitech 3253-0008-02 RJ12 Plug Connector 6P6C Horizontal Mount

MPN
3253-0008-02
Brand
Encitech
EAN-13
2050005828022
Order Code
02-8935
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Encitech RJJU-66-141-E3H-004 is a black RJ12 plug connector with a horizontal mount, featuring a 6P6C configuration. It is ideal for network applications requiring reliable RJ connectivity and typically used in telecommunication and network equipment. This product is suitable for installations where a compact and efficient RJ socket is required.
Type RJ12
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connection SMT
Connector standard RJ12
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-66-141-E3H-004
Number of pins 6P6C
Number of Ports 1
Packaging Type Tape cut
Seal Type Snap-in
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot