Encitech 3253-0005-02 Socket horizontal mount 4P4C RJ 1pc

MPN
3253-0005-02
Brand
Encitech
EAN-13
2050007323457
Order Code
02-8932
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

Encitech manufactures the RJJU-44-141-E3H-007 socket, which is a horizontal mount RJ connector with 4P4C configuration. This robust network connector is ideal for use in data transmission and communication networks. It is commonly employed in Ethernet connections and is compatible with various RJ and Cat connectors.
Type RJ12
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connection SMT
Connector standard RJ10
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-44-141-E3H-007
Number of pins 4P4C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 3
Type A RJ10 4p4c socket

Reviews

Be the first to submit a review

Trustpilot